+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806687

Nut; M20; Thread: metric; polyamide; SILVYN® SPLIT GMP; black


Manufacturer: LAPP

Manufacturer part number:
61806687
TME Symbol:
LP-61806687

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
M20
Kind of thread
metric
Material
polyamide
Manufacturer series
SILVYN® SPLIT GMP
Colour
black
Thread pitch
1.5
Resistance to
UV rays
Version
multi use
Cable accessories features
halogen free
Operating temperature
-40...120°C
Gross weight2.3 g
Certificates
EAN code4044775043141
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61806687
96 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs