+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806696

Mounting holder; polyamide; SILVYN® SPLIT COS; black; Size: 16


Manufacturer: LAPP

Manufacturer part number:
61806696
TME Symbol:
LP-61806696

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
SILVYN® SPLIT COS
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Resistance to
UV rays
Conduit size
16
Mounting
M6 screw
Operating temperature
-40...120°C
Gross weight8.8 g
Certificates
EAN code4044776746492
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61806696
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.