+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806700

Mounting holder; polyamide; SILVYN® SPLIT COS; black; Size: 14

Manufacturer: LAPP

Manufacturer part number:
61806700
TME Symbol:
LP-61806700

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
SILVYN® SPLIT COS
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Resistance to
UV rays
Conduit size
14
Mounting
M3 screw
Operating temperature
-40...120°C
Gross weight4.88 g
Certificates
EAN code4044773198188
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61806700
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.