+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61810380

Cable tie; L: 143mm; W: 3.6mm; polyamide; natural; 180N; Ømax: 32mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61810380
TME Symbol:
LP-61810380

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
143mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Loop diameter max
32mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TY-FAST
Gross weight0.63 g
EAN code4044773387308
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61810380
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD