+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61811135

Mounting holder; polyamide 6; SILVYN® KLICK-S; black; Size: 16


Manufacturer: LAPP

Manufacturer part number:
61811135
TME Symbol:
LP-61811135

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-S
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Resistance to
UV rays
Conduit size
16
Operating temperature
-40...105°C
Gross weight5.66 g
Certificates
EAN code4044773384444
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811135
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.