+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61811170

Mounting holder; polyamide 6; SILVYN® KLICK-S; grey; Size: 42


Manufacturer: LAPP

Manufacturer part number:
61811170
TME Symbol:
LP-61811170

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-S
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
42
Operating temperature
-40...105°C
Gross weight15.41 g
Certificates
EAN code4044773384079
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811170
14 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs