+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61811175

Mounting holder; polyamide 6; SILVYN® KLICK-S; black; Size: 42


Manufacturer: LAPP

Manufacturer part number:
61811175
TME Symbol:
LP-61811175

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-S
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Resistance to
UV rays
Conduit size
42
Operating temperature
-40...105°C
Gross weight15.31 g
Certificates
EAN code4044773384062
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811175
20 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs