+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | shroud | |
Material | polyamide 6 | |
Manufacturer series | SILVYN® KLICK-D | |
Colour | grey | |
Conduit size | 21 | |
Operating temperature | -40...105°C |