+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61813086

Cable tie; L: 125mm; W: 4.6mm; acid resistant steel AISI 316L


Manufacturer: LAPP

Manufacturer part number:
61813086
TME Symbol:
LP-61813086

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
125mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316L
Plating material
polyester
Application - series/manufacturer
FLEXIMARK®
Gross weight198 g
Certificates
EAN code4044776202684
See other products in this category: Cable Ties – Metal LAPP,
*
61813086
0 in TME stock
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 300 pcs - 1.52 USDGross price for quantities from 300 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.