+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61814190

Protective tube; galvanised steel; black; SILVYN® HTDL; IP66


Manufacturer: LAPP

Manufacturer part number:
61814190
TME Symbol:
LP-61814190

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HTDL
Resistance to
oils
Internal diameter
12.6mm
Outside diameter
17.8mm
Plating material
PVC
Bending radius
70mm
IP rating
IP66
Operating temperature
-45...105°C
Gross weight370.15 g
Certificates
EAN code4044773375145
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814190
0 in TME stock
Net price for quantities from 60 m - 18.54 USDGross price for quantities from 60 m - 18.54 USD
Net price for quantities from 120 m - 16.48 USDGross price for quantities from 120 m - 16.48 USD
Net price for quantities from 180 m - 14.93 USDGross price for quantities from 180 m - 14.93 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.