+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61814230

Protective tube; galvanised steel; black; SILVYN® HTDL; IP66


Manufacturer: LAPP

Manufacturer part number:
61814230
TME Symbol:
LP-61814230

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HTDL
Resistance to
oils
Internal diameter
35.4mm
Outside diameter
41.8mm
Plating material
PVC
Bending radius
175mm
IP rating
IP66
Operating temperature
-45...105°C
Gross weight1.53333 kg
Certificates
EAN code4044773375107
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814230
0 in TME stock
Net price for quantities from 15 m - 81.30 USDGross price for quantities from 15 m - 81.30 USD
Net price for quantities from 30 m - 72.27 USDGross price for quantities from 30 m - 72.27 USD
Net price for quantities from 45 m - 65.49 USDGross price for quantities from 45 m - 65.49 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.