+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | galvanised steel | |
Colour | black | |
Manufacturer series | SILVYN® HTDL | |
Resistance to | oils | |
Internal diameter | 51.6mm | |
Outside diameter | 59.9mm | |
Plating material | PVC | |
Bending radius | 240mm | |
IP rating | IP66 | |
Operating temperature | -45...105°C |