+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815105

Protective tube; polyamide 12; black; SILVYN® RILL; Øint: 6.5mm


Manufacturer: LAPP

Manufacturer part number:
61815105
TME Symbol:
LP-61815105

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
black
Manufacturer series
SILVYN® RILL
Internal diameter
6.5mm
Outside diameter
10mm
Bending radius
13mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight18.18 g
Certificates
EAN code4044773373967
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815105
0 in TME stock
Net price for quantities from 50 m - 3.51 USDGross price for quantities from 50 m - 3.51 USD
Net price for quantities from 100 m - 3.12 USDGross price for quantities from 100 m - 3.12 USD
Net price for quantities from 150 m - 2.84 USDGross price for quantities from 150 m - 2.84 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.