+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815120

Protective tube; polyamide 12; grey; SILVYN® RILL; Øint: 12mm


Manufacturer: LAPP

Manufacturer part number:
61815120
TME Symbol:
LP-61815120

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
12mm
Outside diameter
15.8mm
Bending radius
22mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight32.1 g
Certificates
EAN code4044773373691
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815120
0 in TME stock
Net price for quantities from 50 m - 5.50 USDGross price for quantities from 50 m - 5.50 USD
Net price for quantities from 100 m - 4.89 USDGross price for quantities from 100 m - 4.89 USD
Net price for quantities from 150 m - 4.43 USDGross price for quantities from 150 m - 4.43 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.