+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815130

Protective tube; polyamide 12; grey; SILVYN® RILL; Øint: 16.5mm


Manufacturer: LAPP

Manufacturer part number:
61815130
TME Symbol:
LP-61815130

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
16.5mm
Outside diameter
21.2mm
Bending radius
35mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight60.16 g
Certificates
EAN code4044773373295
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815130
0 in TME stock
Net price for quantities from 50 m - 8.07 USDGross price for quantities from 50 m - 8.07 USD
Net price for quantities from 100 m - 7.18 USDGross price for quantities from 100 m - 7.18 USD
Net price for quantities from 150 m - 6.51 USDGross price for quantities from 150 m - 6.51 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.