+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815140

Protective tube; polyamide 12; grey; SILVYN® RILL; Øint: 23mm

Manufacturer: LAPP

Manufacturer part number:
61815140
TME Symbol:
LP-61815140

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
23mm
Outside diameter
28.5mm
Bending radius
45mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight111.088 g
Certificates
EAN code4044773373264
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815140
0 in TME stock
Net price for quantities from 50 m - 13.80 USDGross price for quantities from 50 m - 13.80 USD
Net price for quantities from 100 m - 12.27 USDGross price for quantities from 100 m - 12.27 USD
Net price for quantities from 150 m - 11.12 USDGross price for quantities from 150 m - 11.12 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.