+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | polyamide 12 | |
Colour | black | |
Manufacturer series | SILVYN® RILL | |
Internal diameter | 23mm | |
Outside diameter | 28.5mm | |
Bending radius | 45mm | |
IP rating | IP67 | |
Operating temperature | -50...100°C |