+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815160

Protective tube; polyamide 12; grey; SILVYN® RILL; Øint: 36mm


Manufacturer: LAPP

Manufacturer part number:
61815160
TME Symbol:
LP-61815160

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
36mm
Outside diameter
42.5mm
Bending radius
80mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight180.24 g
Certificates
EAN code4044773373219
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815160
0 in TME stock
Net price for quantities from 25 m - 25.66 USDGross price for quantities from 25 m - 25.66 USD
Net price for quantities from 50 m - 22.81 USDGross price for quantities from 50 m - 22.81 USD
Net price for quantities from 100 m - 20.67 USDGross price for quantities from 100 m - 20.67 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.