+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61815175

Protective tube; polyamide 12; black; SILVYN® RILL; Øint: 48mm


Manufacturer: LAPP

Manufacturer part number:
61815175
TME Symbol:
LP-61815175

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
black
Manufacturer series
SILVYN® RILL
Internal diameter
48mm
Outside diameter
54.5mm
Bending radius
100mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight225 g
Certificates
EAN code4044773372670
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815175
0 in TME stock
Net price for quantities from 25 m - 33.55 USDGross price for quantities from 25 m - 33.55 USD
Net price for quantities from 50 m - 29.82 USDGross price for quantities from 50 m - 29.82 USD
Net price for quantities from 100 m - 27.02 USDGross price for quantities from 100 m - 27.02 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.