+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61817800

Markers; Marking: 0; 1.3÷3mm; PVC; yellow; -30÷60°C; push-in; L: 3mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61817800
TME Symbol:
LP-61817800

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
0
Cable external diameter
1.3...3mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
FLEXIMARK®
Flammability rating
UL94V-0
Width
3.5mm
Height
3.6mm
Printed character colour
black
Length
3mm
Gross weight0.04 g
EAN code4044773369762
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
61817800
0 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.