+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61819850

Markers; Marking: 5; 4÷10mm; PVC; yellow; -30÷60°C; push-in; UL94V-0

NEW

Manufacturer: LAPP

Manufacturer part number:
61819850
TME Symbol:
LP-61819850

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
5
Cable external diameter
4...10mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
FLEXIMARK®
Flammability rating
UL94V-0
Width
6.6mm
Height
9.5mm
Printed character colour
black
Length
4mm
Gross weight0.194 g
EAN code4044773416701
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
61819850
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 300 pcs - 0.04 USDGross price for quantities from 300 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs