+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | markers | |
Marking | W | |
Cable external diameter | 2.4...3mm | |
Material | PVC | |
Colour | yellow | |
Operating temperature | -30...60°C | |
Mechanical mounting | push-in | |
Manufacturer series | FLEXIMARK® | |
Flammability rating | UL94V-0 | |
Width | 3.7mm | |
Height | 3.6mm | |
Printed character colour | black | |
Length | 3mm |