+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61830310

Protective tube; polypropylene; black; Øint: 15mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830310
TME Symbol:
LP-61830310

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Resistance to
chemical, oils
Internal diameter
15mm
Flammability rating
UL94HB
Wall thickness
0.8mm
Operating temperature
-30...85°C
Gross weight36.62 g
EAN code4044773299311
See other products in this category: Protective tubes LAPP,
*
61830310
0 in TME stock
Net price for quantities from 50 m - 3.00 USDGross price for quantities from 50 m - 3.00 USD
Net price for quantities from 150 m - 2.82 USDGross price for quantities from 150 m - 2.82 USD
Net price for quantities from 250 m - 2.63 USDGross price for quantities from 250 m - 2.63 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.