+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61830391

Protective tube; polypropylene; light grey; Øint: 15mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830391
TME Symbol:
LP-61830391

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
light grey
Resistance to
chemical, oils
Internal diameter
15mm
Flammability rating
UL94HB
Wall thickness
0.8mm
Operating temperature
-30...85°C
Gross weight0.04 g
EAN code4044777785285
See other products in this category: Protective tubes LAPP,
*
61830391
0 in TME stock
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 150 m - 2.32 USDGross price for quantities from 150 m - 2.32 USD
Net price for quantities from 250 m - 2.16 USDGross price for quantities from 250 m - 2.16 USD
Amount (Multiplicity: 50)