+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61831005

Cable tie; L: 140mm; W: 3.5mm; polyamide; natural; 180N; Ømax: 32mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831005
TME Symbol:
LP-61831005

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
140mm
Tie width
3.5mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Loop diameter max
32mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight0.61 g
EAN code4044773298499
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831005
600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 300 pcs - 0.02 USDGross price for quantities from 300 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcs