+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61831014

Cable tie; L: 290mm; W: 4.5mm; polyamide; natural; 220N; Ømax: 78mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831014
TME Symbol:
LP-61831014

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
290mm
Tie width
4.5mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
78mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight1.99 g
EAN code4044773298475
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831014
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.06 USDGross price for quantities from 300 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD