+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61831024

Cable tie; L: 540mm; W: 7.5mm; polyamide; natural; 540N; Ømax: 158mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831024
TME Symbol:
LP-61831024

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
540mm
Tie width
7.5mm
Tie material
polyamide
Colour
natural
Tie strength
540N
Loop diameter max
158mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight7.42 g
EAN code4044773643916
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831024
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD