+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61831041

Cable tie; L: 98mm; W: 2.5mm; black; polyamide; 80N; Ømax: 21mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831041
TME Symbol:
LP-61831041

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
98mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
21mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent, UV rays
Gross weight0.31 g
EAN code4044773444247
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831041
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 300 pcs - 0.01 USDGross price for quantities from 300 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD