+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable tie | |
Length | 160mm | |
Tie width | 4.5mm | |
Tie material | polyamide | |
Colour | black | |
Tie strength | 220N | |
Loop diameter max | 38mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | BASIC TIE | |
Resistance to | oils, solvent, UV rays |