+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62120321

Crimping tool: specialist; cable ties; 4.2mm

NEW

Manufacturer: LAPP

Manufacturer part number:
62120321
TME Symbol:
LP-62120321

Specification

Manufacturer
LAPP
Crimping tool type
specialist
Tools application
cable ties
Length
160mm
Tie width
4.2mm
Gross weight310 g
EAN code4044773484731
See other products in this category: Crimping Tools - Others LAPP,
*
62120321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.54 USDGross price for quantities from 1 pcs - 50.54 USD
Net price for quantities from 3 pcs - 47.38 USDGross price for quantities from 3 pcs - 47.38 USD
Net price for quantities from 5 pcs - 44.22 USDGross price for quantities from 5 pcs - 44.22 USD