+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400020

Protective tube; Size: 14; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400020
TME Symbol:
LP-64400020

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
14
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
10mm
Outside diameter
14mm
Plating material
PVC
Bending radius
105mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight135.994 g
Certificates
EAN code4044773280784
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400020
50 in TME stock
Net price for quantities from 50 m - 5.03 USDGross price for quantities from 50 m - 5.03 USD
Net price for quantities from 100 m - 4.47 USDGross price for quantities from 100 m - 4.47 USD
Net price for quantities from 150 m - 4.05 USDGross price for quantities from 150 m - 4.05 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.