+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400030

Protective tube; Size: 17; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400030
TME Symbol:
LP-64400030

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
17
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
13mm
Outside diameter
17mm
Plating material
PVC
Bending radius
115mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight157.76 g
Certificates
EAN code4044773280777
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400030
0 in TME stock
Net price for quantities from 50 m - 6.69 USDGross price for quantities from 50 m - 6.69 USD
Net price for quantities from 100 m - 5.94 USDGross price for quantities from 100 m - 5.94 USD
Net price for quantities from 150 m - 5.39 USDGross price for quantities from 150 m - 5.39 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.