+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400070

Protective tube; Size: 36; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400070
TME Symbol:
LP-64400070

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
36
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
29mm
Outside diameter
36mm
Plating material
PVC
Bending radius
145mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight551.68 g
Certificates
EAN code4044773280739
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400070
0 in TME stock
Net price for quantities from 25 m - 22.40 USDGross price for quantities from 25 m - 22.40 USD
Net price for quantities from 50 m - 19.91 USDGross price for quantities from 50 m - 19.91 USD
Net price for quantities from 100 m - 18.04 USDGross price for quantities from 100 m - 18.04 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.