+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400080

Protective tube; Size: 45; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400080
TME Symbol:
LP-64400080

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
45
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
38mm
Outside diameter
45mm
Plating material
PVC
Bending radius
215mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight820 g
Certificates
EAN code4044773280722
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400080
0 in TME stock
Net price for quantities from 25 m - 30.39 USDGross price for quantities from 25 m - 30.39 USD
Net price for quantities from 50 m - 27.19 USDGross price for quantities from 50 m - 27.19 USD
Net price for quantities from 100 m - 24.48 USDGross price for quantities from 100 m - 24.48 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.