+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Conduit size | 56 | |
Material | galvanised steel | |
Colour | grey | |
Manufacturer series | SILVYN® AS-P | |
Resistance to | temperature | |
Internal diameter | 49mm | |
Outside diameter | 56mm | |
Plating material | PVC | |
Bending radius | 205mm | |
IP rating | IP68 | |
Operating temperature | -25...80°C |