+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400220

Protective tube; galvanised steel; black; SILVYN® HFX; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
64400220
TME Symbol:
LP-64400220

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HFX
Internal diameter
16mm
Outside diameter
21.1mm
Plating material
polyurethane
Bending radius
75mm
IP rating
IP67
Operating temperature
-55...105°C
Gross weight381.9 g
Certificates
EAN code4044773280371
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400220
0 in TME stock
Net price for quantities from 30 m - 27.18 USDGross price for quantities from 30 m - 27.18 USD
Net price for quantities from 60 m - 24.02 USDGross price for quantities from 60 m - 24.02 USD
Net price for quantities from 90 m - 21.77 USDGross price for quantities from 90 m - 21.77 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.