+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400230

Protective tube; galvanised steel; black; SILVYN® HFX; Øint: 21mm


Manufacturer: LAPP

Manufacturer part number:
64400230
TME Symbol:
LP-64400230

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HFX
Internal diameter
21mm
Outside diameter
26.4mm
Plating material
polyurethane
Bending radius
90mm
IP rating
IP67
Operating temperature
-55...105°C
Gross weight560 g
Certificates
EAN code4044773280364
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400230
0 in TME stock
Net price for quantities from 30 m - 29.89 USDGross price for quantities from 30 m - 29.89 USD
Net price for quantities from 60 m - 26.87 USDGross price for quantities from 60 m - 26.87 USD
Net price for quantities from 90 m - 24.35 USDGross price for quantities from 90 m - 24.35 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.