+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | galvanised steel | |
Colour | black | |
Manufacturer series | SILVYN® HFX | |
Internal diameter | 26.5mm | |
Outside diameter | 33.1mm | |
Plating material | polyurethane | |
Bending radius | 120mm | |
IP rating | IP67 | |
Operating temperature | -55...105°C |