+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400242

Protective tube; polyurethane,steel; black; SILVYN® HFX-V0; IP66


Manufacturer: LAPP

Manufacturer part number:
64400242
TME Symbol:
LP-64400242

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® HFX-V0
Internal diameter
21mm
Outside diameter
26.4mm
Bending radius
90mm
IP rating
IP66
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight600 g
Certificates
EAN code4044776758891
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400242
0 in TME stock
Net price for quantities from 30 m - 30.95 USDGross price for quantities from 30 m - 30.95 USD
Net price for quantities from 90 m - 29.95 USDGross price for quantities from 90 m - 29.95 USD
Net price for quantities from 150 m - 27.96 USDGross price for quantities from 150 m - 27.96 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.