+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400244

Protective tube; polyurethane,steel; black; SILVYN® HFX-V0; IP66

Manufacturer: LAPP

Manufacturer part number:
64400244
TME Symbol:
LP-64400244

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® HFX-V0
Internal diameter
35.1mm
Outside diameter
41.8mm
Bending radius
41.8mm
IP rating
IP66
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight1.1 kg
Certificates
EAN code4044776758914
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400244
0 in TME stock
Net price for quantities from 15 m - 54.47 USDGross price for quantities from 15 m - 54.47 USD
Net price for quantities from 45 m - 52.71 USDGross price for quantities from 45 m - 52.71 USD
Net price for quantities from 75 m - 49.20 USDGross price for quantities from 75 m - 49.20 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.