+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400250

Protective tube; galvanised steel; black; SILVYN® HFX; IP67


Manufacturer: LAPP

Manufacturer part number:
64400250
TME Symbol:
LP-64400250

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HFX
Internal diameter
35.1mm
Outside diameter
41.8mm
Plating material
polyurethane
Bending radius
135mm
IP rating
IP67
Operating temperature
-55...105°C
Gross weight1.18 kg
Certificates
EAN code4044773280340
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400250
0 in TME stock
Net price for quantities from 15 m - 46.47 USDGross price for quantities from 15 m - 46.47 USD
Net price for quantities from 30 m - 41.30 USDGross price for quantities from 30 m - 41.30 USD
Net price for quantities from 45 m - 37.43 USDGross price for quantities from 45 m - 37.43 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.