+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400502

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU

Manufacturer: LAPP

Manufacturer part number:
64400502
TME Symbol:
LP-64400502

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
13mm
Outside diameter
17mm
Plating material
copper
Bending radius
30mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight267.576 g
Certificates
EAN code4044773825428
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400502
0 in TME stock
Net price for quantities from 50 m - 36.78 USDGross price for quantities from 50 m - 36.78 USD
Net price for quantities from 100 m - 32.51 USDGross price for quantities from 100 m - 32.51 USD
Net price for quantities from 150 m - 29.47 USDGross price for quantities from 150 m - 29.47 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.