+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400505

Protective tube; galvanised steel; silver; SILVYN® EMC AS-CU


Manufacturer: LAPP

Manufacturer part number:
64400505
TME Symbol:
LP-64400505

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
silver
Manufacturer series
SILVYN® EMC AS-CU
Internal diameter
22mm
Outside diameter
27mm
Plating material
copper
Bending radius
45mm
IP rating
IP40
Operating temperature
-50...250°C
Gross weight510 g
Certificates
EAN code4044773825466
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400505
0 in TME stock
Net price for quantities from 50 m - 60.24 USDGross price for quantities from 50 m - 60.24 USD
Net price for quantities from 100 m - 53.55 USDGross price for quantities from 100 m - 53.55 USD
Net price for quantities from 150 m - 48.53 USDGross price for quantities from 150 m - 48.53 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.