+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64453660

Protective tube; polyurethane; blue; SILVYN® FD-PU; Øint: 7mm


Manufacturer: LAPP

Manufacturer part number:
64453660
TME Symbol:
LP-64453660

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
blue
Manufacturer series
SILVYN® FD-PU
Resistance to
benzol, most of lubricants, oils
Internal diameter
7mm
Outside diameter
10mm
Bending radius
8mm
IP rating
IP68
Operating temperature
-40...80°C
Gross weight70 g
Certificates
EAN code4044773280333
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64453660
0 in TME stock
Net price for quantities from 10 m - 18.18 USDGross price for quantities from 10 m - 18.18 USD
Net price for quantities from 50 m - 16.17 USDGross price for quantities from 50 m - 16.17 USD
Net price for quantities from 100 m - 14.65 USDGross price for quantities from 100 m - 14.65 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.