+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | polyurethane | |
Colour | blue | |
Manufacturer series | SILVYN® FD-PU | |
Resistance to | benzol, most of lubricants, oils | |
Internal diameter | 13mm | |
Outside diameter | 17mm | |
Bending radius | 13mm | |
IP rating | IP68 | |
Operating temperature | -40...80°C |