+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500200

Conduit end cover; elastomer TPE-V; SILVYN® K-EM; grey; Size: 10


Manufacturer: LAPP

Manufacturer part number:
65500200
TME Symbol:
LP-65500200

Specification

Manufacturer
LAPP
Type of cable accessories
conduit end cover
Material
elastomer TPE-V
Manufacturer series
SILVYN® K-EM
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
10
Operating temperature
-40...120°C
Gross weight1.5 g
Certificates
EAN code4044773279177
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500200
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.