+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | conduit end cover | |
Material | elastomer TPE-V | |
Manufacturer series | SILVYN® K-EM | |
Cable accessories application | for braids, protective tube, protective tubes | |
Colour | black | |
Conduit size | 10 | |
Operating temperature | -40...120°C |