+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500210

Conduit end cover; elastomer TPE-V; SILVYN® K-EM; grey; Size: 13


Manufacturer: LAPP

Manufacturer part number:
65500210
TME Symbol:
LP-65500210

Specification

Manufacturer
LAPP
Type of cable accessories
conduit end cover
Material
elastomer TPE-V
Manufacturer series
SILVYN® K-EM
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
13
Operating temperature
-40...120°C
Gross weight2.2 g
Certificates
EAN code4044773279153
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500210
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.