+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500403

Straight terminal connector; polyamide 66; SILVYN® FLEXILOK

Manufacturer: LAPP

Manufacturer part number:
65500403
TME Symbol:
LP-65500403

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
polyamide 66
Manufacturer series
SILVYN® FLEXILOK
IP rating
IP66
Colour
black
Thread pitch
1.5
Thread
M12
Conduit size
10
Operating temperature
-40...120°C
Gross weight4.2 g
Certificates
EAN code4044777317486
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500403
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.