+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500405

Straight terminal connector; polyamide 66; SILVYN® FLEXILOK


Manufacturer: LAPP

Manufacturer part number:
65500405
TME Symbol:
LP-65500405

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
polyamide 66
Manufacturer series
SILVYN® FLEXILOK
IP rating
IP66
Colour
black
Thread pitch
1.5
Thread
M16
Conduit size
13
Operating temperature
-40...120°C
Gross weight4.4 g
Certificates
EAN code4044774761473
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500405
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.